Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,992.000 |
Product Information
Product Overview
The 9800 series programmable AC Source And Measurement Tool with Built-in PLD and dimmer simulation. The fully programmable linear AC sources deliver a maximum of 1500VA through the universal line output terminals on the front and the output connector on the rear. The output can be varied from 0 to 300V with 0.1V programming resolution. The output frequency can also be adjusted from 45 to 500Hz with start and stop phase angle from 0 to 360°. The bright VFD display shows Vrms, Irms, Ipeak, frequency, power factor (PF), apparent power, true power and elapsed output time. The AC source provides a power line disturbance (PLD) simulator, list mode and sweep mode for simulation of common power grid faults and disturbances. A built-in dimmer function is also available for testing motors and LEDs. This series AC power source is suitable for evaluating transformers, TRIACs, SCRs and passive components as well as production, R&D, service and pre-compliance testing.
- Adjustable phase angle control
- Voltage and frequency sweep mode
- Downloadable LabVIEW™ driver and soft panel software for remote control
- Standard USB (USBTMC-compliant), RS232, LAN and GPIB (9803 & 9805 only) interfaces
- Pre-compliance testing for voltage dips & frequency simulation according to IEC61000-4-11/4-14/4-28
Applications
Test & Measurement, Power Management
Technical Specifications
9800 Series
300V
Single Phase
US
300VA
3A
LAN, USB, RS232
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate