Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoDAS220-BAT
Newark Part No.07AH3077
Product RangeDAS2X0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $2,872.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2,872.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoDAS220-BAT
Newark Part No.07AH3077
Product RangeDAS2X0 Series
Technical Datasheet
No. of Channels10Channels
Sampling Rate1kSPS
Input Voltage Max100VDC
Input Current Max-
Bandwidth10kHz
External Height298mm
External Width66mm
External Depth176mm
Product RangeDAS2X0 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Portable 10-channel data recorder with 10inch touchscreen TFT display
- 10 built-in universal analogue inputs
- Extended battery life of up to 15 hours
- Versatile temperature measurements supporting thermocouples and Pt100 / Pt1000 temperature sensors
- Measure voltage to ± 100V, resistance to 10Kohm and current (with optional shunt)
- 16-bit vertical resolution
- 32GB internal solid state memory
- 12 logic input/output channels
- 4 timing logic input channels for pulse count, frequency and PWM measurements
- Free DasLab operating software
Contents
Data recorder, Main adapter 100 / 240V, 25 pin male connector(1) and backshell, 10 input connectors, Shoulder strap, Stylus, Soft wipe, Screwdriver, Calibration certificate and test report.
Technical Specifications
No. of Channels
10Channels
Input Voltage Max
100VDC
Bandwidth
10kHz
External Width
66mm
Product Range
DAS2X0 Series
Sampling Rate
1kSPS
Input Current Max
-
External Height
298mm
External Depth
176mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate