
| Quantity | Price |
|---|---|
| 1+ | $1,325.000 |
Product Information
Product Overview
The MDL200 from B &K Precision is a MDL series modular programmable DC electronic load. The MDL200 is a single channel, 80V, 40A, 200W modular programmable electronic load system. This high-performance electronic load module of the MDL series is capable of operating in constant current, constant voltage, constant resistance, constant power and constant impedance mode which uses DSP technology to simulate non-linear loads and realistic loading behaviour. Easily edit the load’s parameters such as voltage, current, slew rate and width via the front panel. Increase productivity by saving the test parameters into any one of the 101 memory areas for quick system recall. It provides 16bit resolution as well as numerous protection modes and a power-on system self-test to ensure the reliability testing. For remote communication, the MDL series provides LAN, USBTMC compliant USB, RS232 and GPIB standard interfaces that support SCPI command protocol.
- Support for up to 16 channels using dual channel modules with mainframe extension
- Operate identical modules in parallel mode for high current applications
- Synchronous load on/off function
- Analogue current control and monitoring
- Transient mode up to 25KHz
- List mode (sequence mode) with minimum 20μs step width with 84 user programmable steps
- 16bit voltage and current measurement system providing high resolution
- OVP/OCP/OPP/OTP and reverse voltage protection
- Dimension is 82mm x 183mm x 573 mm and weight is 5Kg
- Conforms to EN61010-1:2001, EU Low Voltage Directive 2006/95/EC safety standards
Applications
Test & Measurement
Contents
Modular programmable DC electronic load, Certificate of calibration and test report.
Technical Specifications
MDL Series
Programmable
80V
3 Years
200W
0V
40A
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
