New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. DC Electronic Loads
                      Print Page

                      MDL4U600B

                      DC Electronic Load, MDL4U Series, 600 W, Programmable, 0 V, 80 V, 120 A

                      B&K PRECISION MDL4U600B
                      B&K PRECISION MDL4U600B
                      B&K PRECISION MDL4U600B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerB&K PRECISION
                      Manufacturer Part NoMDL4U600B
                      Newark Part No.25AM0020
                      Product RangeMDL4U Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      QuantityPrice
                      1+$4,092.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4,092.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerB&K PRECISION
                      Manufacturer Part NoMDL4U600B
                      Newark Part No.25AM0020
                      Product RangeMDL4U Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeMDL4U Series
                      Power Rating600W
                      DC Load TypeProgrammable
                      Operating Voltage Min0V
                      Operating Voltage Max80V
                      Operating Current Max120A
                      Manufacturer Warranty3 Years
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      MDL4U600B is a single channel, 80V/120A/600W MDL4UB series modular programmable DC electronic load module. It is a multi-channel modular programmable electronic load system. It provides users the flexibility to test a wide range of power sources from multi-output DC power supplies to batteries, fuel cells, and photovoltaic arrays. The high-performance electronic load module of the MDL4UB series are capable of operating in CC, CV, CR, CW. Easily edit the load’s parameters such as voltage, current, slew rate, and width via the front panel. Increase productivity by saving your test parameters into any one of the 101 memory areas for quick system rec Additionally, the MDL4UB Series provides 16-bit resolution as well as numerous protection modes and a power-on system self-test to ensure the reliability of your testing. For remote communication, the MDL4UB Series provides LAN, USB (USBTMC-compliant), RS232, and GPIB standard interfaces that support SCPI command protocol.

                      • Operate identical modules in parallel mode for high current applications
                      • Synchronous load on/off function
                      • Analog current control and monitoring
                      • Transient mode up to 25KHz
                      • List mode (sequence mode) - minimum 20 μs step width with 84 user programmable steps
                      • Adjustable slew rate in CC mode
                      • 16-bit voltage and current measurement system providing high resolution of 0.1 mV and 0.01 mA
                      • Front and rear panel load input terminals
                      • 4U form factor
                      • Dimension is 3.2” x 6.7” x 22.6”

                      Contents

                      Modular programmable DC electronic load, Certificate of calibration.

                      Technical Specifications

                      Product Range

                      MDL4U Series

                      DC Load Type

                      Programmable

                      Operating Voltage Max

                      80V

                      Manufacturer Warranty

                      3 Years

                      Power Rating

                      600W

                      Operating Voltage Min

                      0V

                      Operating Current Max

                      120A

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.