New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Modular Power Supplies
                      Print Page

                      MPS1000

                      Modular Power Supply, 1U, 4 Outputs, 600 W, Programmable

                      B&K PRECISION MPS1000
                      B&K PRECISION MPS1000
                      B&K PRECISION MPS1000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerB&K PRECISION
                      Manufacturer Part NoMPS1000
                      Newark Part No.18AM1466
                      Product RangeMPS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 7/9/2025.

                      Notify me when back in stock

                      QuantityPrice
                      1+$3,190.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,190.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerB&K PRECISION
                      Manufacturer Part NoMPS1000
                      Newark Part No.18AM1466
                      Product RangeMPS Series
                      Technical Datasheet

                      Data Sheet

                      No. of Slots / Outputs4Outputs
                      Output Power Max600W
                      Power Supply Output TypeProgrammable
                      Output Voltage Min-
                      Output Voltage Max-
                      Output Current Max-
                      Product RangeMPS Series
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      MPS1000 is a 600W MPS series mainframe. This mainframe houses and controls up to four DC power modules. Modules are interchangeable and the mainframe guideposts combined with engineered mating pins ensure a secure fit into mainframe slots. Featuring an included rack-mount kit, the compact 1U form factor is ideal for ATE system applications.

                      • USB (USBTMC-compliant and virtual COM), LAN (LXI-Class C compliant), and GPIB interface
                      • 10ms command response time, 70% efficiency, 0.97 power factor
                      • USB (USBTMC-compliant and virtual COM), LAN (LXI-class C compliant) and GPIB interface
                      • AC line input range from 100VAC to 240VAC ±10%, 50/60Hz
                      • 850VA maximum rated input power
                      • Dimension is (W x H x D) 16.73" x 1.73" x 21.65" (425 x 44 x 550mm)
                      • Rack-mount kit and power cord

                      Technical Specifications

                      No. of Slots / Outputs

                      4Outputs

                      Power Supply Output Type

                      Programmable

                      Output Voltage Max

                      -

                      Product Range

                      MPS Series

                      Output Power Max

                      600W

                      Output Voltage Min

                      -

                      Output Current Max

                      -

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992A
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.