New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • Soluciones de fabricantes de equipos originales (OEM)
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless
                                              • Sensing
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Bench Power Supplies & Loads
                                                                                                  4. Bench Top Power Supplies
                                                                                                  Print Page

                                                                                                  PVS60085

                                                                                                  Bench Power Supply, Single, Programmable, 1 Output, 0 V, 600 V, 0 A, 8.5 A

                                                                                                  B&K PRECISION PVS60085
                                                                                                  B&K PRECISION PVS60085
                                                                                                  B&K PRECISION PVS60085
                                                                                                  B&K PRECISION PVS60085
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part NoPVS60085
                                                                                                  Newark Part No.78X2557
                                                                                                  Product RangePVS Series
                                                                                                  Also Known AsGTIN UPC EAN: 817050916058
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$6,704.500
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6,704.50
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part NoPVS60085
                                                                                                  Newark Part No.78X2557
                                                                                                  Product RangePVS Series
                                                                                                  Also Known AsGTIN UPC EAN: 817050916058
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply Output TypeProgrammable
                                                                                                  No. of Outputs1 Output
                                                                                                  Output Voltage Min0V
                                                                                                  Output Voltage Max600V
                                                                                                  Output Current Min0A
                                                                                                  Output Current Max8.5A
                                                                                                  Power Rating5.1kW
                                                                                                  Supply Voltage Min170VAC
                                                                                                  Supply Voltage Max265VAC
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Product RangePVS Series
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  The PVS60085 is a high power programmable DC Power Supply offers clean output power up to 5.1kW. It offers excellent regulation and fast transient response time characteristics. It provides many useful features such as high-programming resolution, multiple remote interfaces for test systems and a built-in SAS (solar array simulator) function to generate PV (photovoltaic) I-V curves. The PVS series is well suited for bench use and ATE systems integration, R&D, design verification, production test and high voltage testing. In particular, the low-noise characteristic of the PVS series makes it ideal for motor inverter testing. When operated with the optional SAS software, this power supply can be used for solar array testing applications.

                                                                                                  • Convenient single-phase AC input configuration
                                                                                                  • Bright VFD display
                                                                                                  • Adjustable voltage and current slope (rise and fall times)
                                                                                                  • Built-in SAS function
                                                                                                  • Standard USB (virtual COM), RS232, GPIB and LAN interfaces supporting SCPI commands
                                                                                                  • External analogue programming and monitoring interface
                                                                                                  • LabVIEW™ driver & soft panel available for remote control, test sequence generation and data logging
                                                                                                  • Adjustable voltage, current slope & external analogue programming & monitoring interface
                                                                                                  • 9 user-defined programs with up to 100 programmable steps each
                                                                                                  • Standard USB (virtual COM), RS232, GPIB and LAN interfaces supporting SCPI commands

                                                                                                  Applications

                                                                                                  Test & Measurement, Power Management

                                                                                                  Technical Specifications

                                                                                                  Power Supply Output Type

                                                                                                  Programmable

                                                                                                  Output Voltage Min

                                                                                                  0V

                                                                                                  Output Current Min

                                                                                                  0A

                                                                                                  Power Rating

                                                                                                  5.1kW

                                                                                                  Supply Voltage Max

                                                                                                  265VAC

                                                                                                  Product Range

                                                                                                  PVS Series

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Voltage Max

                                                                                                  600V

                                                                                                  Output Current Max

                                                                                                  8.5A

                                                                                                  Supply Voltage Min

                                                                                                  170VAC

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.