
Product Information
Product Overview
RFP3000 series RF peak power sensors are the performance leaders in the peak power measurement segment. Each sensor utilizes real-time processing and enhanced hardware triggering to capture even the most elusive signals. The RFP3000 Series specifications are impressive, offering best in class video bandwidth, rise times and time resolution. The sensors, in combination with the included power analyser software measure pulsed, bursted, and modulated signals used in commercial and military radar, electronic warfare (EW), wireless communications (e.g., LTE, LTE-A, and 5G), consumer electronics (WLAN and Wi-Fi 6), as well as education and research applications. The RFP3000 series is powered by the host computer’s USB port. The power analyser software takes full advantage of the sensor's capabilities to perform peak power measurements in real-time and can be installed on additional workstations as needed. It has a dimensions of (H x W x D) 1.7” x 1.7” x 5.7” (4.3cm x 4.3cm x 14.5cm).
- RF frequency range from 50MHz to 8GHz
- Real time power processing, superior 100ps time base resolution
- Powered by host USB connection, no need for external power supply
- SeaLATCH brand USB cable provides a reliable connection
- Acquisition rate up to 100MSPS supporting 50 points per division
- Outstanding hardware trigger control with low jitter <lt/> 100ps jitter, rms
- Trigger hold off for bursted waveforms such as TDMA or GSM
- Two adjustable markers with automatic measurement
- 16 automated pulse measurements, crest factor and statistical measurements (CCDF)
- Includes B&K Precision's Power Analyser software for advanced measurement and analysis
Contents
RF peak power sensor, 0.9m BNC (m) to SMB (m) cable, 0.9m SMB (m) to SMB (m) cable, 1.8m USB A (m) to USB B (m) locking SeaLATCH cable, Power cord, Test report and certificate of calibration.
Technical Specifications
50MHz to 8GHz
100000 readings / second
RFP3000 Series
-60dBm to +20dBm
N Type Plug
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
