New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. RF Test Equipment
                                                                                                  4. RF Power Sensors
                                                                                                  Print Page

                                                                                                  RFP3018

                                                                                                  RF Power Sensors, 50MHz to 18GHz, -34dBm to +20dBm, 100000 readings / second, N Type Plug

                                                                                                  B&K PRECISION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  B&K PRECISION RFP3018
                                                                                                  B&K PRECISION RFP3018
                                                                                                  B&K PRECISION RFP3018
                                                                                                  B&K PRECISION RFP3018
                                                                                                  B&K PRECISION RFP3018
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part NoRFP3018
                                                                                                  Newark Part No.54AJ9617
                                                                                                  Product RangeRFP3000 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  B&K PRECISION
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part NoRFP3018
                                                                                                  Newark Part No.54AJ9617
                                                                                                  Product RangeRFP3000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Test Frequency Range50MHz to 18GHz
                                                                                                  Power Measuring Range-34dBm to +20dBm
                                                                                                  Measurement Speed100000 readings / second
                                                                                                  RF Connector TypeN Type Plug
                                                                                                  Product RangeRFP3000 Series
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  RFP3000 series RF peak power sensors are the performance leaders in the peak power measurement segment. Each sensor utilizes real-time processing and enhanced hardware triggering to capture even the most elusive signals. The RFP3000 Series specifications are impressive, offering best in class video bandwidth, rise times and time resolution. The sensors, in combination with the included power analyser software measure pulsed, bursted, and modulated signals used in commercial and military radar, electronic warfare (EW), wireless communications (e.g., LTE, LTE-A, and 5G), consumer electronics (WLAN and Wi-Fi 6), as well as education and research applications. The RFP3000 series is powered by the host computer’s USB port. The power analyser software takes full advantage of the sensor's capabilities to perform peak power measurements in real-time and can be installed on additional workstations as needed. It has a dimensions of (H x W x D) 1.7” x 1.7” x 5.7” (4.3cm x 4.3cm x 14.5cm).

                                                                                                  • RF frequency range from 50MHz to 18GHz
                                                                                                  • Real time power processing, superior 100ps time base resolution
                                                                                                  • Powered by host USB connection, no need for external power supply
                                                                                                  • SeaLATCH brand USB cable provides a reliable connection
                                                                                                  • Acquisition rate up to 100MSPS supporting 50 points per division
                                                                                                  • Outstanding hardware trigger control with low jitter <lt/> 100ps jitter, rms
                                                                                                  • Trigger hold off for bursted waveforms such as TDMA or GSM
                                                                                                  • Two adjustable markers with automatic measurement
                                                                                                  • 16 automated pulse measurements, crest factor and statistical measurements (CCDF)
                                                                                                  • Includes B&K Precision's Power Analyser software for advanced measurement and analysis

                                                                                                  Contents

                                                                                                  RF peak power sensor, 0.9m BNC (m) to SMB (m) cable, 0.9m SMB (m) to SMB (m) cable, 1.8m USB A (m) to USB B (m) locking SeaLATCH cable, Power cord, Test report and certificate of calibration.

                                                                                                  Technical Specifications

                                                                                                  Test Frequency Range

                                                                                                  50MHz to 18GHz

                                                                                                  Measurement Speed

                                                                                                  100000 readings / second

                                                                                                  Product Range

                                                                                                  RFP3000 Series

                                                                                                  Power Measuring Range

                                                                                                  -34dBm to +20dBm

                                                                                                  RF Connector Type

                                                                                                  N Type Plug

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.