Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBWA-9O2-C
Newark Part No.51M5149
Product RangeBWA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.210 |
Price for:Each
Minimum: 1
Multiple: 1
$43.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBWA-9O2-C
Newark Part No.51M5149
Product RangeBWA Series
Technical Datasheet
Antenna TypeWhip
Frequency Min868MHz
Frequency Max928MHz
Antenna MountingSMA Connector
Gain3dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeBWA Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Antenna Type
Whip
Frequency Max
928MHz
Gain
3dBi
Input Impedance
50ohm
Product Range
BWA Series
Frequency Min
868MHz
Antenna Mounting
SMA Connector
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate