Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDQ12AB6LPQ5
Newark Part No.50AH3717
Product RangeDQ12 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $181.480 |
| 3+ | $178.080 |
| 5+ | $173.000 |
Price for:Each
Minimum: 1
Multiple: 1
$181.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDQ12AB6LPQ5
Newark Part No.50AH3717
Product RangeDQ12 Series
Technical Datasheet
Sensing Distance Max2m
Sensing MethodPolarized Retroreflective
Product RangeDQ12 Series
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
2m
Product Range
DQ12 Series
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Polarized Retroreflective
Connection Method
M12 Connector
Supply Voltage Max
30V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability