Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoDX80N9Q45D
Newark Part No.80AC0882
Product RangeQ45 Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $440.410 |
Price for:Each
Minimum: 1
Multiple: 1
$440.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDX80N9Q45D
Newark Part No.80AC0882
Product RangeQ45 Series
Technical Datasheet
Carrier Frequency900MHz
Signal Input TypeDigital
Networking Interface-
Kit ContentsWireless Q45 Photoelectric Sensor, Wireless Node, Battery
Product RangeQ45 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Carrier Frequency
900MHz
Networking Interface
-
Product Range
Q45 Series
Signal Input Type
Digital
Kit Contents
Wireless Q45 Photoelectric Sensor, Wireless Node, Battery
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
