Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoES-FA-9AA
Newark Part No.02H6515
Product RangeES Series
Technical Datasheet
65 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $286.310 |
Price for:Each
Minimum: 1
Multiple: 1
$286.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoES-FA-9AA
Newark Part No.02H6515
Product RangeES Series
Technical Datasheet
Coil Voltage24VAC/VDC
Contact Configuration3PST-NO
Product RangeES Series
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Contact MaterialSilver Nickel
IP RatingIP20, IP40
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ES-FA-9AA is an Emergency Stop Safety Module with 3 normally open safety outputs and 1 normally closed auxiliary output original instructions. Monitors emergency stop devices such as palm buttons and rope/cable pulls and positive-opening safety switches used for guard/gate interlocking. Three normally open output switching channels for connection to control-reliable power interrupt circuits.
- Automatic reset or monitored manual reset
- Plug-in terminal blocks
- 24VAC/DC Operating voltage
Applications
Industrial, Safety
Warnings
Not a stand-alone safeguarding device.
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
ES Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Nickel
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
3PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
250V
IP Rating
IP20, IP40
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate