Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoHLS27DW0430C
Newark Part No.80AC9808
Product RangeHLS27 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $543.290 |
| 3+ | $533.130 |
| 5+ | $517.900 |
Price for:Each
Minimum: 1
Multiple: 1
$543.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoHLS27DW0430C
Newark Part No.80AC9808
Product RangeHLS27 Series
Technical Datasheet
Light ColorCool White
Lumen Output1275lm
Power Rating-
Supply Voltage30VDC
Light Bar Length511mm
IP RatingIP66, IP67
Product RangeHLS27 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Light Color
Cool White
Power Rating
-
Light Bar Length
511mm
Product Range
HLS27 Series
Lumen Output
1275lm
Supply Voltage
30VDC
IP Rating
IP66, IP67
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate