Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK30LGRYNQ
Newark Part No.06R5551
Product RangeK30 Core Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.420 |
Price for:Each
Minimum: 1
Multiple: 1
$91.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK30LGRYNQ
Newark Part No.06R5551
Product RangeK30 Core Series
Technical Datasheet
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeSteady
Lens Diameter30mm
Product RangeK30 Core Series
IP / NEMA RatingIP67, IP69K
Power Rating-
External Height27mm
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
The K30LGRYNQ is a 3-color DC-operated General Purpose LED Indicator with NPN input, IP67 22mm threaded polycarbonate base and translucent polycarbonate dome. This K30 series entire translucent diffuser or dome provides indication and green, red and yellow colors.
- Fully encapsulated
- Euro-style quick-disconnect connector
Applications
Automation & Process Control
Technical Specifications
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
30V
Lens Diameter
30mm
IP / NEMA Rating
IP67, IP69K
External Height
27mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Steady
Product Range
K30 Core Series
Power Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability