Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK30PTSQ2PS
Newark Part No.83AH4148
Product RangeK30 Pro Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $207.560 |
3+ | $203.680 |
5+ | $197.860 |
Price for:Each
Minimum: 1
Multiple: 1
$207.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK30PTSQ2PS
Newark Part No.83AH4148
Product RangeK30 Pro Series
Technical Datasheet
Product RangeK30 Pro Series
Touch Button Function-
Illumination Color (Activated)Multicolor
Touch Button Operation-
Output State-
Supply Voltage Min10VDC
Supply Voltage Max30VDC
IP RatingIP67, IP69K
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
K30 Pro Series
Illumination Color (Activated)
Multicolor
Output State
-
Supply Voltage Max
30VDC
SVHC
No SVHC (15-Jan-2018)
Touch Button Function
-
Touch Button Operation
-
Supply Voltage Min
10VDC
IP Rating
IP67, IP69K
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate