New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Touch Buttons
                      Print Page

                      K50APT2GRYF2

                      Touch Button Switch, PNP, No, 12-30 VDC, Multicolor, K50 Series, IP67, IP69K

                      Date/Lot Code

                      BANNER ENGINEERING K50APT2GRYF2
                      BANNER ENGINEERING K50APT2GRYF2
                      BANNER ENGINEERING K50APT2GRYF2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoK50APT2GRYF2
                      Newark Part No.80AC7823
                      Product RangeEZ-LIGHT K50 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice
                      1+$212.350
                      3+$208.380
                      5+$202.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $212.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoK50APT2GRYF2
                      Newark Part No.80AC7823
                      Product RangeEZ-LIGHT K50 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeEZ-LIGHT K50 Series
                      Touch Button FunctionMomentary
                      Illumination Color (Activated)Green, Red, Yellow
                      Touch Button Operation-
                      Output StatePNP-NO
                      Supply Voltage Min12VDC
                      Supply Voltage Max30VDC
                      IP RatingIP67, IP69K
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      K50APT2GRYF2 is an EZ-LIGHT® Touch Gen 2 K50 series illuminated multipurpose button. It has excellent immunity to false triggering by water spray, detergents, oils, and other foreign materials. It is ergonomically designed to eliminate hand, wrist, and arm stresses associated with repeated switch operation; it requires no physical force to operate.

                      • Rugged, cost-effective, and easy-to-install multicolor indicator with touch button
                      • Waterproof IP69K per DIN 40050-9 construction for washdown environments
                      • Three independent colors in one unit: color 3 overrides colors 1 and 2, color 2 overrides color 1
                      • Can be actuated with bare hands or gloves
                      • 12VDC to 30VDC operation range, DC power, IP67, IP69K rating
                      • Polycarbonate diffused primary housing material, M30 x 1.5 mounting thread
                      • 50mm product size, 75mA max current color, PNP input and output type, 50ms max output response time
                      • 90% at 50°C maximum operating relative humidity non-condensing
                      • High temperature (up to 100°C) is 50°C, minimum operating temperature is -40°C

                      Warnings

                      Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.

                      Technical Specifications

                      Product Range

                      EZ-LIGHT K50 Series

                      Illumination Color (Activated)

                      Green, Red, Yellow

                      Output State

                      PNP-NO

                      Supply Voltage Max

                      30VDC

                      SVHC

                      No SVHC (15-Jan-2018)

                      Touch Button Function

                      Momentary

                      Touch Button Operation

                      -

                      Supply Voltage Min

                      12VDC

                      IP Rating

                      IP67, IP69K

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.