Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLCA130T5Q
Newark Part No.77AK5657
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $249.150 |
| 3+ | $244.490 |
| 5+ | $237.510 |
Price for:Each
Minimum: 1
Multiple: 1
$249.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLCA130T5Q
Newark Part No.77AK5657
Technical Datasheet
Output Current Per Channel4A
Power Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- LCA130T 5-output andon control box
- Rugged, cost-effective, and easy-to-install andon control box
- Integral 5 capacitive touch button controller with programmable LEDs and discrete outputs
- Programmable using Banner's Pro editor software and Pro converter cable
- Two M12 connectors for added Andon application flexibility and easy installation
- 5 input number of touch inputs, 5-pin integral M12 QD (output connector 8-pin M12) connector
- DC power, I=On; O=OFF; II=flash switch function
- Wall mount housing style, polycarbonate primary housing material
- Quick disconnect, IP65 environmental rating
- Operating temperature rating range from -40°C to +50°C
Technical Specifications
Output Current Per Channel
4A
Product Range
-
Power Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate