
Product Information
Product Overview
The LR300 is an opposed mode Sensor used as emitter in pair with PT300. The sensor is compact, totally-encapsulated opposed mode remote sensors whose right-angle design, extremely small size and excellent operating characteristics make them ideal for many sensing applications. Mounting and alignment are very simple, due to these sensors wide field of view. The LR300 and PT300 easily mount in place by means of their through-mounting holes and two #4 screws. "300" series sensors are fully encapsulated with hermetically sealed lenses to eliminate internal condensation and have extremely flexible, low-profile 2-wire cable. Units may be washed down without damage. The minimum object size required to break the beam of the opposed mode sensor pair is 1/8 inch. This sensor is designed for use with Banner MICRO-AMP® system MA3-4 and MA3-4P modulated amplifiers, MAXI-AMP™ system CM Series modulated amplifiers and MB Series amplifiers.
- Up to 8ft in opposed mode range
- 0.14 inch (3.6mm) Diameter effective beam
- Response speed is a function of the amplifier
- Infrared LED, 880nm emitter characteristics
- NEMA 1, 3, 4, 12 and 13 Valox® housing
- Supplied with 6' of PVC-covered cable, 30' cables are available by special order
Applications
Sensing & Instrumentation, Signal Processing
Technical Specifications
-
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate
