Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $606.800 |
| 3+ | $595.460 |
| 5+ | $578.450 |
Price for:Each
Minimum: 1
Multiple: 1
$606.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoM18TUP8Q
Newark Part No.93K6146
Technical Datasheet
Supply Voltage30VDC
Sensing Temperature Min-
Sensing Temperature Max-
Response Time75ms
Operating Temperature Min-20°C
Operating Temperature Max70°C
Analogue Outputs0V to 10V
Digital Outputs-
Mounting Thread-
Field of View (FOV)8:1
Emissivity-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The M18 series Threaded-barrel Sensor is completely epoxy-encapsulated to provide superior durability, designed to meet rigorous IP69K standards for use in high pressure washdowns. The sensor with advanced self-diagnostics with separate alarm output and dual LED system indicates sensor performance.
- SPDT (complementary) NPN or PNP outputs (150mA max.ea.) selectable output
- Easy to use, no adjustments are necessary
- Advanced self-diagnostics with separate alarm output
- Dual LED system indicates sensor performance
- Choice of integral cable or Euro-style quick disconnect connector
- Completely epoxy-encapsulated to provide superior durability
- Designed to meet rigorous IP69K standards for use in high pressure washdowns
- Brackets available for a wide array of mounting options
Applications
Sensing & Instrumentation
Technical Specifications
Supply Voltage
30VDC
Sensing Temperature Max
-
Operating Temperature Min
-20°C
Analogue Outputs
0V to 10V
Mounting Thread
-
Emissivity
-
SVHC
No SVHC (15-Jan-2018)
Sensing Temperature Min
-
Response Time
75ms
Operating Temperature Max
70°C
Digital Outputs
-
Field of View (FOV)
8:1
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate