Print Page
Image is for illustrative purposes only. Please refer to product description.

21 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.060 |
Price for:Each
Minimum: 1
Multiple: 1
$73.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMBCC-406
Newark Part No.21H1177
Technical Datasheet
Connector Type A7/8"-16 Receptacle
Connector to Connector7/8"-16 Circular Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.561ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MBCC-406 is a mini-style Quick Disconnect Cable made of PVC cable jacket and nylon coupling nut. It has 4-pin female pin-out straight connector. This disconnect cable used with LS10-series receivers, Banner Q45 DC, OMNI-BEAM DC power block sensors. Circular 4-position receptacle and free/stripped end connector.
- -40 to 80°C Temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
7/8"-16 Receptacle
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
6.561ft
SVHC
No SVHC (15-Jan-2018)
Connector to Connector
7/8"-16 Circular Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
