Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.720 |
Price for:Each
Minimum: 1
Multiple: 1
$64.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMBCC-506
Newark Part No.21H1183
Technical Datasheet
Connector Type ACircular 5 Position Receptacle
Connector Type A7/8"-16-2B Receptacle
Connector to Connector7/8"-16-2B Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric2m
Cable Length - Imperial6.561ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MBCC-506 is a 2m mini-style Quick Disconnect Cable with 5-pin straight connectors. It is made with PVC jacket, PUR (polyurethane) connector body and nylon coupling nut. It is suitable for Q45 laser retro, OMNI-BEAM AC power blocks, OMNI-BEAM DC with E/M relay, OTB and LTB with SPDT relay, Q45 5-wire AC and STB with E/M relay.
- 18AWG High-flex stranded conductors with gold-plated contacts
- Nylon coupling nut
- 250VAC/300VDC Voltage rating
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
Circular 5 Position Receptacle
Connector to Connector
7/8"-16-2B Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Connector Type A
7/8"-16-2B Receptacle
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
6.561ft
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
