New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Touch Buttons
                      Print Page

                      OTBA5LQD

                      Touch Button Switch, SPDT Relay, 105-130 VAC, OTB Series, IP66

                      Date/Lot Code

                      BANNER ENGINEERING OTBA5LQD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoOTBA5LQD
                      Newark Part No.21H4111
                      Product RangeOPTO-TOUCH OTB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$191.000
                      3+$187.430
                      5+$182.070
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $191.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoOTBA5LQD
                      Newark Part No.21H4111
                      Product RangeOPTO-TOUCH OTB Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeOPTO-TOUCH OTB Series
                      Touch Button FunctionMomentary
                      Illumination Color (Activated)-
                      Touch Button OperationNormally Open, Normally Closed
                      Output StateSPDT Relay
                      Supply Voltage Min105VAC
                      Supply Voltage Max130VAC
                      IP RatingIP66
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      OTBA5LQD is an OPTO-TOUCH® OTB series optical touch button. Its ergonomic design eliminates hand, wrist and arm stress.

                      • Pre-installed field covers protect the device and prevent inadvertent activation
                      • IP66 IP rating, base mount - saddle housing style, polycarbonate primary housing material
                      • Integral QD connection, 7/8in. (Mini) quick disconnect type
                      • 105 to 130VAC supply voltage range, 100ms input response time
                      • NEMA 1, 3, 4, 4X, 12, 13 NEMA type and UL type rating
                      • 90% at 50°C Max Op. relative humidity non-condensing (%)
                      • Red primary housing color, quick disconnect, minimum operating temperature -20°C
                      • Optimized for easy mounting with a 30mm threaded base
                      • Zero-force touch-activated photoelectric replacements for mechanical push buttons
                      • Momentary-action touch buttons with SPDT electromechanical relay or solid-state outputs

                      Warnings

                      Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.

                      Technical Specifications

                      Product Range

                      OPTO-TOUCH OTB Series

                      Illumination Color (Activated)

                      -

                      Output State

                      SPDT Relay

                      Supply Voltage Max

                      130VAC

                      SVHC

                      No SVHC (15-Jan-2018)

                      Touch Button Function

                      Momentary

                      Touch Button Operation

                      Normally Open, Normally Closed

                      Supply Voltage Min

                      105VAC

                      IP Rating

                      IP66

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.