Need more?
Quantity | Price |
---|---|
1+ | $125.900 |
3+ | $123.550 |
5+ | $120.020 |
Product Information
Product Overview
Q20-2PLP-Q5 is a Q20-2 polarized retroreflective sensor with visible red LED. The Q20-2 polarized retroreflective sensors offer excellent sensing performance in a compact plastic housing which are easily integrated into tight spaces. Threaded brass inserts provide stable mounting points, and the bright indicators provide user feedback of the sensor status. The single turn gain potentiometer, LO/DO switch, and bright indicator LEDs provide easy alignment and configuration for reliable sensing. Universal rectangular housing ideal for global manufacturing with best-in-class optical to mechanical alignment (patent pending). Polarized retroreflective models for one-sided installation with a retroreflective target are ideal for detecting dark and shiny targets. Best-in-class optical to mechanical alignment for consistent lock & load mounting with visible red LEDs for simple and precise alignment. Protected against reverse polarity and transient voltages.
- Polarized retroreflective photoelectric sensor in a compact, rugged, sealed plastic housing
- Standard 0.11inch threaded mounting holes on 1inch spacing
- Sensing distance is 196.9in using BRT 92x92C reflector
- 6inch PVC-jacketed cable and a 4-pin M12 male quick disconnect (3- or 4-wire models)
- PNP output type
- LO/DO selectable via switch operating mode
- Supply voltage is 10 to 30VDC (10% max ripple within specified limits) at less than 20mA
- Sensing beam is visible red LED, 645nm
- Operating temperature range from -25°C to +70°C, IP67 environmental rating
- ABS housing, acrylic lens cover, PVC cable, PBT gain adjuster, PBT LO/DO switch
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Notes
Does not include the self-checking redundant circuitry necessary to allow its use in personnel safety applications.
Technical Specifications
5m
Q20-2 Series
10V
No SVHC (15-Jan-2018)
Polarized Retroreflective
4 Pin M12 Connector
30V
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate