New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Photoelectric Sensors
                      Print Page

                      Q2XABAF150-Q5

                      Sensor, Photo, 150 mm, NPN / PNP, Light Operate Bipolar, 10 to 30 VDC, M12 Connector, Q2X Series

                      Date/Lot Code

                      BANNER ENGINEERING Q2XABAF150-Q5
                      BANNER ENGINEERING Q2XABAF150-Q5
                      BANNER ENGINEERING Q2XABAF150-Q5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoQ2XABAF150-Q5
                      Newark Part No.26AK8370
                      Product RangeQ2X Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$158.850
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $158.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoQ2XABAF150-Q5
                      Newark Part No.26AK8370
                      Product RangeQ2X Series
                      Technical Datasheet

                      Data Sheet

                      Sensing Distance Max150mm
                      Sensing MethodBackground Suppression
                      Product RangeQ2X Series
                      Connection MethodM12 Connector
                      Supply Voltage Min10V
                      Supply Voltage Max30V
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      Q2XABAF150-Q5 is a Q2X mechanically adjustable miniature sensor. Powerful and simple sensing in a miniature package makes the Q2X ideal for installation in very precise machinery and tight industrial spaces.

                      • Light operate output state and bipolar output
                      • LED adjustable-field
                      • PC/ABS housing and acrylic lens cover
                      • 18 to 150mm sensor range
                      • 6inch 4-pin M12 pigtail connector
                      • Small visible red LED or Class 1 laser emitter spot
                      • Simple multi-turn screw adjustment of cutoff distance
                      • Reliable detection of objects when the background condition is not controlled or fixed
                      • Crosstalk immunity algorithm allows two sensors to be used in close proximity
                      • IP67 environmental rating and operating conditions range from -25 to +50˚C

                      Warnings

                      Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.

                      Technical Specifications

                      Sensing Distance Max

                      150mm

                      Product Range

                      Q2X Series

                      Supply Voltage Min

                      10V

                      SVHC

                      No SVHC (15-Jan-2018)

                      Sensing Method

                      Background Suppression

                      Connection Method

                      M12 Connector

                      Supply Voltage Max

                      30V

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.