Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ2XRBAF150-Q
Newark Part No.26AK8381
Product RangeQ2X Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $158.850 |
Price for:Each
Minimum: 1
Multiple: 1
$158.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ2XRBAF150-Q
Newark Part No.26AK8381
Product RangeQ2X Series
Technical Datasheet
Sensing Distance Max150mm
Sensing MethodBackground Suppression
Product RangeQ2X Series
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Product Overview
Q2XRBAF150-Q is a Q2X series adjustable miniature field sensor. It is an exceptional optical performance; up to 150 mm sensing range in miniature Q2X housing. Background suppression model for reliable detection of objects when the background condition is not controlled or fixed.
- Sensor for installation in smallest of spaces, pigtail QD connection, M8 quick disconnect type
- Simple multiturn screw adjustment of cutoff distance, enhanced immunity to fluorescent lights
- Crosstalk immunity algorithm allows two sensors to be used in close proximity
- Small visible red LED or Class 1 laser emitter spot, supply voltage range from 10 to 30VDC
- Adjustable field, visible red, 645nm sensing mode, 150mm max sensing distance
- 150mm (6in) PVC-jacketed cable with a 4pin M8 male quickdisconnect connector
- Bipolar LO output type, IP67 IP rating, NEMA 6 rating, bipolar (NPN and PNP) output
- Proximity sensing mode (general), background suppression (adjustable) sensing mode (detailed)
- Rectangular housing style, ABS/polycarbonate primary housing material
- Operating temperature range from -25 to 50°C
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Sensing Distance Max
150mm
Product Range
Q2X Series
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Background Suppression
Connection Method
M8 Connector
Supply Voltage Max
30V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability