New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Ultrasonic Sensors
                      5. Piezoelectric Ultrasonic Sensors
                      Print Page

                      Q45ULIU64ACRQ

                      Ultrasonic Sensor, Q45 Series, 1.4 m, Analog Outputs, 15 to 24 Vdc, Connector

                      Date/Lot Code

                      BANNER ENGINEERING Q45ULIU64ACRQ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoQ45ULIU64ACRQ
                      Newark Part No.21H6715
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      5 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$852.740
                      3+$836.800
                      5+$812.890
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $852.74
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoQ45ULIU64ACRQ
                      Newark Part No.21H6715
                      Technical Datasheet

                      Data Sheet

                      Sensing Range Min100mm
                      Sensing Range Max1.4m
                      Beam Angle-
                      Switching Frequency-
                      External Diameter-
                      Sensitivity (dB)-
                      Operating Temperature Min-25°C
                      Operating Temperature Max70°C
                      Product Range-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      Q45ULIU64ACRQ is a Q45U series ultrasonic sensor with analog output. Push-button TEACH-mode programming of sensing window limits. Digital filtering for exceptional immunity to electrical and acoustic "noise". Rugged design for use in demanding sensing environments, rated IEC IP67, NEMA 6P. Piezoelectric analog proximity mode sensor with push-button or remote programming of sensing window limits.

                      • Integral 5-pin 7/8 in-16UNF male quick-disconnect connector
                      • NEMA 4X, NEMA / UL type rating, IP67 IP rating
                      • Molded PBT thermoplastic polyester housing
                      • Selectable 0VDC to 10VDC or 4mA to 20mA PNP
                      • Integral QD connection, 7/8in (mini) quick disconnect type
                      • 230KHz ultrasonic frequency, 40ms min response time, 5-pin Mini-style connector
                      • Remote teach, clear object detection, quick disconnect, ultrasonic
                      • Operating temperature range from -25 to 70°C

                      Warnings

                      Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.

                      Technical Specifications

                      Sensing Range Min

                      100mm

                      Beam Angle

                      -

                      External Diameter

                      -

                      Operating Temperature Min

                      -25°C

                      Product Range

                      -

                      Sensing Range Max

                      1.4m

                      Switching Frequency

                      -

                      Sensitivity (dB)

                      -

                      Operating Temperature Max

                      70°C

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.