Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ45VR2LVQ
Newark Part No.21H6792
Product RangeQ45 Series
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $176.940 |
| 3+ | $173.630 |
| 5+ | $168.670 |
Price for:Each
Minimum: 1
Multiple: 1
$176.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ45VR2LVQ
Newark Part No.21H6792
Product RangeQ45 Series
Technical Datasheet
Sensing Distance Max9m
Sensing MethodRetroreflective
Product RangeQ45 Series
Connection Method5 Pin Mini Connector
Supply Voltage Min-
Supply Voltage Max-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Q45VR2LVQ is a Q45 series diffuse, rugged rectangle sensor. It is an advanced one-piece photoelectric sensor with outstanding optical performance and an extremely rugged design. SPDT electromechanical relay output for economical, high-capacity switching and immunity to electrical noise. Its multiple sensing modes include opposed diffuse, retroreflective, and convergent, plus glass and plastic fiber optic.
- Switchable light/dark operate, power supply/supply voltage range from 90 to 250VAC
- Highly visible Power, Signal (AID™ System 1), and Output indicator LEDs
- Designed to withstand 1200psi washdown; exceeds its NEMA 6P and IEC IP67 rating
- 0.08 to 9m (3in to 30ft) range, 5-Pin Mini-style QD cable
- SPDT electro-mechanical relay output type
- IP67 rating, NEMA 4X rating, AC power, rectangular hosing style
- SPDT E/M relay output
- Integral QD connection, 7/8inch Mini quick disconnect type
- 100ms delay at power-up, 90% at 50°C max operating relative humidity
- Operating temperature range from -40°C to 70°C
Warnings
Not to be used for personnel protection. Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.
Technical Specifications
Sensing Distance Max
9m
Product Range
Q45 Series
Supply Voltage Min
-
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Retroreflective
Connection Method
5 Pin Mini Connector
Supply Voltage Max
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability