Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ45VR3LPQ
Newark Part No.21H6813
Your Part Number
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $203.200 |
Price for:Each
Minimum: 1
Multiple: 1
$203.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ45VR3LPQ
Newark Part No.21H6813
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max6m
Sensing MethodPolarized Retroreflective
Output TypeSPDT Relay
Product Range-
Connection Method5 Pin 7/8"-16 UNF Connector
Supply Voltage Min24VAC
Supply Voltage Max250VAC
Light Source680nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Q45VR3 series universal voltage Photoelectric Sensor with electromechanical relay output. The device features advanced one-piece photoelectric sensor with outstanding optical performance and extremely rugged design. Full line includes opposed, diffuse, retroreflective, convergent and glass and plastic fibre optic sensing modes. The series features choice of prewired 2m (6.5') or 9m (30') unterminated cable or Mini-style quick-disconnect fitting.
- Electromechanical relay for high-capacity switching and immunity to electrical noise
- Switchable light/dark operate
- Versatile plug-in modules available for output timing logic and/or signal strength display
- Highly visible Power, Signal (AID™ System), output indicator LEDs
- Versatile mounting options
- Designed to withstand 1200psi washdown, exceeds its NEMA 6P and IEC IP67 rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Polarized Retroreflective
Product Range
-
Supply Voltage Min
24VAC
Light Source
680nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
6m
Output Type
SPDT Relay
Connection Method
5 Pin 7/8"-16 UNF Connector
Supply Voltage Max
250VAC
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability