Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ4XFILAF610-Q8
Newark Part No.43AJ7032
Product RangeQ4X Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $702.380 |
Price for:Each
Minimum: 1
Multiple: 1
$702.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ4XFILAF610-Q8
Newark Part No.43AJ7032
Product RangeQ4X Series
Technical Datasheet
Sensing Distance Max610mm
Sensing MethodLaser
Product RangeQ4X Series
Connection MethodM12 Connector
Supply Voltage Min12V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Product Overview
Q4XFILAF610-Q8 is a Q4X series rugged laser distance sensor.
- Visible red laser sensing beam, DC power, 0.5ms minimum response time
- NEMA 4X rating, IP67, IP68, IP69K IP rating, proximity sensing mode (general)
- Background/foreground suppression mode, rectangular housing style
- Stainless steel primary housing material, Class 1 laser classification
- Analog input output, 4 to 20mA analog output configuration range
- Integral QD connection, M12 quick disconnect type
- Power supply range from 12 to 30VDC, 5000Lux max ambient light
- Remote teach, washdown rated, ecolab certified, chemical resistant, quick disconnect
- Operating temperature range from -10 to 50°C
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Sensing Distance Max
610mm
Product Range
Q4X Series
Supply Voltage Min
12V
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Laser
Connection Method
M12 Connector
Supply Voltage Max
30V
Technical Docs (2)
Alternatives for Q4XFILAF610-Q8
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
