New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Photoelectric Sensors
                      Print Page

                      Q60BB6AFV1000Q

                      Photoelectric Sensor, Q60AFV Series, Adjustable-Field, 1m, NPN / PNP, 10-30Vdc, Quick Disconnect

                      Date/Lot Code

                      BANNER ENGINEERING Q60BB6AFV1000Q
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoQ60BB6AFV1000Q
                      Newark Part No.21H6946
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$268.160
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $268.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoQ60BB6AFV1000Q
                      Newark Part No.21H6946
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeSelf-Contained Photoelectric Sensor
                      Sensing Distance Max1m
                      Sensing MethodBackground Suppression, Proximity
                      Output TypeNPN / PNP Open Collector
                      Product Range-
                      Connection Method5 Pin M12 Connector
                      Supply Voltage Min10VDC
                      Supply Voltage Max30VDC
                      Light Source665nm Red LED
                      Qualification-
                      IP RatingIP67
                      Operating Temperature Min-20°C
                      Operating Temperature Max55°C
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The Q60 series full-featured Adjustable-field Sensor able to detect objects of relatively low reflectivity, while ignoring other objects in the background (beyond the cut-off point). The cut-off distance is mechanically adjustable, using the 2-turn adjustment screw on the sensor top. A rotating pointer indicates the relative cut-off position. (The indicator moves clockwise to show increasing distance) Two push buttons (ON Delay and OFF Delay) are used to set the output delay options, to toggle between light and dark operate modes and to lock out the push buttons for security purposes. These functions also may be accomplished using the remote wire. Seven LED indicators show, during RUN mode, the sensor configuration and operating status. During Delay Configuration, 5 of the LEDs combine to form a single light bar that indicates relative ON or OFF delay time.

                      • Rotating pointer indicates relative cut-off point setting
                      • Easy push-button or remote programming of light/dark operate and output timing
                      • Continuous status indicators verify all settings at a glance
                      • Output ON and/or OFF delays adjustable from 8 milliseconds to 16 seconds
                      • Powerful, highly collimated visible red sensing beam
                      • Tough ABS/polycarbonate blend housing is rated IEC IP67
                      • Bipolar (one NPN and one PNP) outputs
                      • Two-turn, logarithmic adjustment of sensing field cut-off point from 0.2 to 1m
                      • Allows easy setting of cut-off point at long range

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      Sensor Type

                      Self-Contained Photoelectric Sensor

                      Sensing Method

                      Background Suppression, Proximity

                      Product Range

                      -

                      Supply Voltage Min

                      10VDC

                      Light Source

                      665nm Red LED

                      IP Rating

                      IP67

                      Operating Temperature Max

                      55°C

                      Sensing Distance Max

                      1m

                      Output Type

                      NPN / PNP Open Collector

                      Connection Method

                      5 Pin M12 Connector

                      Supply Voltage Max

                      30VDC

                      Qualification

                      -

                      Operating Temperature Min

                      -20°C

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Alternatives for Q60BB6AFV1000Q

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.