New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Optical Sensors
                                                                                                  5. Photoelectric Sensors
                                                                                                  Print Page

                                                                                                  Q85VR3LP-T9

                                                                                                  Photoelectric Sensor, Q85 Series, Retroreflective, 4.6m, SPDT Relay, 12-240Vdc, Pre-wired, 24-240Vac

                                                                                                  BANNER ENGINEERING
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BANNER ENGINEERING Q85VR3LP-T9
                                                                                                  BANNER ENGINEERING Q85VR3LP-T9
                                                                                                  BANNER ENGINEERING Q85VR3LP-T9
                                                                                                  BANNER ENGINEERING Q85VR3LP-T9
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoQ85VR3LP-T9
                                                                                                  Newark Part No.21H6997
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  10 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$254.760
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $254.76
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BANNER ENGINEERING
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoQ85VR3LP-T9
                                                                                                  Newark Part No.21H6997
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor TypePhotoelectric Sensor
                                                                                                  Sensing Distance Max4.6m
                                                                                                  Sensing MethodPolarized Retroreflective
                                                                                                  Output TypeSPDT Relay
                                                                                                  Product Range-
                                                                                                  Connection MethodTerminal
                                                                                                  Supply Voltage Min24VAC
                                                                                                  Supply Voltage Max240VAC
                                                                                                  Light Source680nm Red LED
                                                                                                  Qualification-
                                                                                                  IP RatingIP67
                                                                                                  Operating Temperature Min-25°C
                                                                                                  Operating Temperature Max55°C
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  The Q85VR3LP-T9 is an AC/DC polarized retroreflective Photoelectric Sensor with programmable timer output. The Q85 series 30872 is compact, economical, polarized retroreflective mode photoelectric sensor in rugged NEMA-6P rated ABS housings. It is ideally suited to conveyor control and similar applications. The timing logic functions offered in the T9 models provide additional control capabilities over and above the basic models ON/OFF (no delay) function. The special lens of Q85 sensors polarizes the emitted light and filters out unwanted reflections, allowing use in many applications that are otherwise unsuited to retroreflective sensing. The Q85s maximum range of 15ft (4.6m) is obtained using the Banner model BRT-3 3-inch diameter round retroreflector. All Q85 sensors feature a convenient wiring chamber with two conduit entrances for ease of connection, positioning and mounting.

                                                                                                  • Rugged, NEMA-6P Cycolac® ABS housings
                                                                                                  • Wiring chamber with two conduit entrances for mounting versatility
                                                                                                  • LED indicators for output ON and light sensed
                                                                                                  • 680nm polarized visible red sensing beam
                                                                                                  • Single-turn SENSITIVITY control potentiometer
                                                                                                  • Timing logic is configured at a DIP switch
                                                                                                  • Yellow indicator lights whenever the sensors output is energized
                                                                                                  • IP67 Protection rating

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Photoelectric Sensor

                                                                                                  Sensing Method

                                                                                                  Polarized Retroreflective

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  24VAC

                                                                                                  Light Source

                                                                                                  680nm Red LED

                                                                                                  IP Rating

                                                                                                  IP67

                                                                                                  Operating Temperature Max

                                                                                                  55°C

                                                                                                  Sensing Distance Max

                                                                                                  4.6m

                                                                                                  Output Type

                                                                                                  SPDT Relay

                                                                                                  Connection Method

                                                                                                  Terminal

                                                                                                  Supply Voltage Max

                                                                                                  240VAC

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -25°C

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Technical Docs (2)

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for Q85VR3LP-T9

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.