Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQM30VT2-SS-9M
Newark Part No.39AH8665
Product RangeQM30VT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $563.420 |
| 3+ | $552.890 |
| 5+ | $537.100 |
Price for:Each
Minimum: 1
Multiple: 1
$563.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQM30VT2-SS-9M
Newark Part No.39AH8665
Product RangeQM30VT Series
Technical Datasheet
Sensor TypeVibration and Temperature Sensor
Supply Voltage30VDC
Impedance-
Sensor MountingPanel Mount
Sensitivity-
External Diameter-
Internal Diameter-
Input Current9mA
Product RangeQM30VT Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Vibration and Temperature Sensor
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
QM30VT Series
Supply Voltage
30VDC
Sensor Mounting
Panel Mount
External Diameter
-
Input Current
9mA
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate