Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $181.860 |
Price for:Each
Minimum: 1
Multiple: 1
$181.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18UNA
Newark Part No.69K7353
Technical Datasheet
Sensing Range Min50mm
Sensing Range Max500mm
Beam Angle-
Switching Frequency300kHz
External Diameter-
Sensitivity (dB)-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Range Min
50mm
Beam Angle
-
External Diameter
-
Operating Temperature Min
-20°C
Product Range
-
Sensing Range Max
500mm
Switching Frequency
300kHz
Sensitivity (dB)
-
Operating Temperature Max
60°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
