2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Photoelectric Sensors
                      Print Page

                      QS18VN6D

                      Photoelectric Sensor, World Beam, QS18 Series, 450 mm, NPN, 10 V to 30 V, Pre-wired, 2m

                      Date/Lot Code

                      BANNER ENGINEERING QS18VN6D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoQS18VN6D
                      Newark Part No.02H6894
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice
                      1+$99.730
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $99.73
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoQS18VN6D
                      Newark Part No.02H6894
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The QS18VN6D is a diffuse mode miniature self-contained Photoelectric Sensor in universal housing. The WORLD-BEAM QS18 series 61651 sensor easily fits (or retrofits) almost any mounting situation. It provides exceptional optical performance, comparable to larger MINI-style or barrel sensors. 10 to 30VDC operation, with complementary (SPDT) NPN outputs. Bright LED operating status indicators is visible from 360°.

                      • 940nm Infrared
                      • 2m Cable
                      • Rugged sealed housing, protected circuitry
                      • Less than 1 millisecond output response for excellent sensing repeatability

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      Product Range

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code