Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6DQ8
Newark Part No.21H6063
Product RangeQS18 Series
Your Part Number
Technical Datasheet
32 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.850 |
Price for:Each
Minimum: 1
Multiple: 1
$102.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6DQ8
Newark Part No.21H6063
Product RangeQS18 Series
Technical Datasheet
Sensing Distance Max450mm
Sensing MethodDiffuse
Product RangeQS18 Series
Connection MethodEuro Style Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 59010 series Sub-miniature Firecracker features compact size requires only 3mm diameter hole, choice of contact types, customer defined sensitivity, choice of cable length. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination.
- Magnetically operated proximity sensor
- No standby power requirement
- Simple installation and adjustment
- Rugged sealed housing, protected circuitry
- Models available with or without 18 mm threaded “nose”
- Less than 1 millisecond output response for excellent sensing repeatability
- Choose 2m (6.5') or 9m (30') cable or 150mm (6") Pico-style pigtail QD
Applications
Sensing & Instrumentation, Security, Medical
Technical Specifications
Sensing Distance Max
450mm
Product Range
QS18 Series
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Diffuse
Connection Method
Euro Style Connector
Supply Voltage Max
30V
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate