Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6LVQ8
Newark Part No.21H6080
Technical Datasheet
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $99.730 |
Price for:Each
Minimum: 1
Multiple: 1
$99.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6LVQ8
Newark Part No.21H6080
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max6.5m
Sensing MethodNon-Polarized Retroreflective
Output TypePNP
Product Range-
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source630nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
The QS18VP6LVQ8 is a WORLD-BEAM® QS18 Sensor with rugged sealed housing construction, protected circuitry. Bright LED operating status indicators visible from 360° and complimentary solid state PNP output type.
- Retro reflective sensing mode
- IP67 Protection rating
- -20 to 70°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Non-Polarized Retroreflective
Product Range
-
Supply Voltage Min
10VDC
Light Source
630nm Red LED
IP Rating
IP67
Operating Temperature Max
70°C
Sensing Distance Max
6.5m
Output Type
PNP
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability