Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $122.580 |
Price for:Each
Minimum: 1
Multiple: 1
$122.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS30DQ
Newark Part No.34K9500
Technical Datasheet
Sensing Distance Max1m
Sensing MethodDiffuse
Product Range-
Connection MethodEuro Style Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Technical Specifications
Sensing Distance Max
1m
Product Range
-
Supply Voltage Min
10VDC
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Diffuse
Connection Method
Euro Style Connector
Supply Voltage Max
30VDC
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate