New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Photoelectric Sensors
                      Print Page

                      QS30FF200Q

                      Photoelectric Sensor, QS30 Series, World-Beam, Fixed, 200mm, NPN / PNP, 10-30V, Quick Disconnect

                      Date/Lot Code

                      BANNER ENGINEERING QS30FF200Q
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoQS30FF200Q
                      Newark Part No.34K9511
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$132.970
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $132.97
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoQS30FF200Q
                      Newark Part No.34K9511
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeLong Range Distance Sensor
                      Sensing Distance Max200mm
                      Sensing MethodFixed Field, Background Suppression, Proximity
                      Output TypeNPN / PNP
                      Product Range-
                      Connection Method5 Pin M12 Connector
                      Supply Voltage Min10VDC
                      Supply Voltage Max30VDC
                      Light Source680nm Red LED
                      Qualification-
                      IP RatingIP67
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      QS30FF200Q is a WORLD-BEAM® QS30 series DC voltage sensor. The self-contained fixed-field sensors are small, powerful, visible red diffuse mode sensors with far-limit cut-off (a type of background suppression). Their high excess gain and fixed-field technology allow them to detect objects of low reflectivity that are directly in front of another surface, while ignoring the surface in the background. The cut-off distance is fixed. Backgrounds and background objects must always be placed beyond the cut-off distance.

                      • Fixed field sensing mode, 680nm visible red beam
                      • Input voltage range from 10V to 30VDC, 5-pin M12 integral QD connection
                      • IP67 IP rating, DC power, proximity sensing mode
                      • Background suppression (fixed) sensing mode, rectangular w/M30 mount housing
                      • Thermoplastic primary housing material, 200mm maximum sensing distance
                      • Bipolar (NPN & PNP) outputs, 2ms output response time
                      • 500µs repeatability, acrylic lens material, quick disconnect
                      • Operating temperature range from -20°C to +70°C

                      Warnings

                      Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.

                      Technical Specifications

                      Sensor Type

                      Long Range Distance Sensor

                      Sensing Method

                      Fixed Field, Background Suppression, Proximity

                      Product Range

                      -

                      Supply Voltage Min

                      10VDC

                      Light Source

                      680nm Red LED

                      IP Rating

                      IP67

                      Operating Temperature Max

                      70°C

                      Sensing Distance Max

                      200mm

                      Output Type

                      NPN / PNP

                      Connection Method

                      5 Pin M12 Connector

                      Supply Voltage Max

                      30VDC

                      Qualification

                      -

                      Operating Temperature Min

                      -20°C

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.