New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  5. Radar Sensors
                                                                                                  Print Page

                                                                                                  QT50R-US-AFH

                                                                                                  Sensor, Radar, 3.5 to 24 m, Time Of Flight, NPN/PNP, 10 to 30 VDC, R-GAGE QT50R-AFH Series

                                                                                                  Date/Lot Code

                                                                                                  BANNER ENGINEERING
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BANNER ENGINEERING QT50R-US-AFH
                                                                                                  BANNER ENGINEERING QT50R-US-AFH
                                                                                                  BANNER ENGINEERING QT50R-US-AFH
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoQT50R-US-AFH
                                                                                                  Newark Part No.65W9565
                                                                                                  Product RangeQT50R Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,260.100
                                                                                                  3+$1,236.550
                                                                                                  5+$1,201.220
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,260.10
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BANNER ENGINEERING
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoQT50R-US-AFH
                                                                                                  Newark Part No.65W9565
                                                                                                  Product RangeQT50R Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min24.075GHz
                                                                                                  Frequency Max24.175GHz
                                                                                                  Detection Range Max24m
                                                                                                  Supply Voltage Nom-
                                                                                                  Sensor Case / Package-
                                                                                                  No. of Pins-
                                                                                                  SSB Noise Figure Typ-
                                                                                                  Voltage Conversion Gain Typ-
                                                                                                  Antenna-
                                                                                                  No. of Rx Antennas-
                                                                                                  No. of Rx Antennas Max-
                                                                                                  No. of Tx Antennas-
                                                                                                  No. of Tx Antennas Max-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Product RangeQT50R Series
                                                                                                  Operating Temperature Max65°C
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  QT50R-US-AFH is a QT50R series collision avoidance radar sensor. Sensing functions are unaffected by wind, falling rain or snow, fog, humidity, air temperatures, or light.

                                                                                                  • 24m (78ft) maximum range, 5-wire 2m (6.5ft) integral cable connection
                                                                                                  • Supply voltage range from 12 to 30VDC
                                                                                                  • Bipolar NPN/PNP output
                                                                                                  • FMCW radar detects moving and stationary objects, higher sensitivity and longer range
                                                                                                  • Adjustable sensing field—ignores objects beyond setpoint
                                                                                                  • Easy setup and configuration of range, sensitivity, and output with simple DIP switches
                                                                                                  • Sensor operates in Industrial, Scientific, and Medical (ISM) telecommunication band
                                                                                                  • Rugged IP67 housing withstands harsh environments
                                                                                                  • Operating temperature range from -40 to 65°C

                                                                                                  Warnings

                                                                                                  Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  24.075GHz

                                                                                                  Detection Range Max

                                                                                                  24m

                                                                                                  Sensor Case / Package

                                                                                                  -

                                                                                                  SSB Noise Figure Typ

                                                                                                  -

                                                                                                  Antenna

                                                                                                  -

                                                                                                  No. of Rx Antennas Max

                                                                                                  -

                                                                                                  No. of Tx Antennas Max

                                                                                                  -

                                                                                                  Product Range

                                                                                                  QT50R Series

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Frequency Max

                                                                                                  24.175GHz

                                                                                                  Supply Voltage Nom

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  -

                                                                                                  Voltage Conversion Gain Typ

                                                                                                  -

                                                                                                  No. of Rx Antennas

                                                                                                  -

                                                                                                  No. of Tx Antennas

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  65°C

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.