Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoR50C-L-B22AOU-MQ
Newark Part No.23AM1418
Product RangeSNAP SIGNAL R50C Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $232.460 |
Price for:Each
Minimum: 1
Multiple: 1
$232.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoR50C-L-B22AOU-MQ
Newark Part No.23AM1418
Product RangeSNAP SIGNAL R50C Series
Technical Datasheet
Signal Conditioner InputDigital
Signal Conditioner OutputVoltage
No. of Output Channels2Channels
Accuracy %-
Output Accuracy-
Supply Voltage30VDC
No. of Channels2 Channel
Signal Conditioner MountingScrew Mount
Isolation Input-
Product RangeSNAP SIGNAL R50C Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Signal Conditioner Input
Digital
No. of Output Channels
2Channels
Output Accuracy
-
No. of Channels
2 Channel
Isolation Input
-
SVHC
No SVHC (15-Jan-2018)
Signal Conditioner Output
Voltage
Accuracy %
-
Supply Voltage
30VDC
Signal Conditioner Mounting
Screw Mount
Product Range
SNAP SIGNAL R50C Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
