New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Signal Conditioning
                      5. Signal Converters
                      Print Page

                      R90C-4K-MQ

                      Signal Converter, Digital, 4 Channel, 30VDC

                      Date/Lot Code

                      BANNER ENGINEERING R90C-4K-MQ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoR90C-4K-MQ
                      Newark Part No.30AK5466
                      Product RangeR90C Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$440.850
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $440.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoR90C-4K-MQ
                      Newark Part No.30AK5466
                      Product RangeR90C Series
                      Technical Datasheet

                      Data Sheet

                      Signal Conditioner InputDigital
                      Signal Conditioner OutputDigital
                      No. of Output Channels4Channels
                      Accuracy-
                      Output Accuracy-
                      Supply Voltage30VDC
                      No. of Channels4 Channel
                      Signal Conditioner Mounting-
                      Isolation Input-
                      Product RangeR90C Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      R90C-4K-MQ is a R90C-4K-MQ IO-link host/Modbus converter. It is a 4-port converter connected to four IO-Link devices and provides access to IO-Link data and functionality via a Modbus RTU connection. Modbus registers allow for access to both IO-Link devices and their functions process data in, process data out, connected device information, ISDU data, discrete I/O configuration, IO-Link events, data storage, and SIO mode.

                      • Connects four IO-Link devices and provides access via Modbus RTU interface
                      • Rugged design; easy installation with no assembly or individual wiring required
                      • 5-pin M12 male quick-disconnect connector
                      • Four 4-pin M12 female quick-disconnect connectors
                      • Built-in indication for Modbus RTU connection status
                      • Rugged over-molded design meets IP65, IP67, and IP68
                      • M12 integral quick disconnect connection
                      • Converter function, R90 form factor, <lt/>50mA current
                      • Voltage range from 18 to 30VDC
                      • Device size is 50.5 x 90mm

                      Technical Specifications

                      Signal Conditioner Input

                      Digital

                      No. of Output Channels

                      4Channels

                      Output Accuracy

                      -

                      No. of Channels

                      4 Channel

                      Isolation Input

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Signal Conditioner Output

                      Digital

                      Accuracy

                      -

                      Supply Voltage

                      30VDC

                      Signal Conditioner Mounting

                      -

                      Product Range

                      R90C Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.