Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoR90C-4K-MQ
Newark Part No.30AK5466
Product RangeR90C Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $440.850 |
Price for:Each
Minimum: 1
Multiple: 1
$440.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoR90C-4K-MQ
Newark Part No.30AK5466
Product RangeR90C Series
Technical Datasheet
Signal Conditioner InputDigital
Signal Conditioner OutputDigital
No. of Output Channels4Channels
Accuracy-
Output Accuracy-
Supply Voltage30VDC
No. of Channels4 Channel
Signal Conditioner Mounting-
Isolation Input-
Product RangeR90C Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
R90C-4K-MQ is a R90C-4K-MQ IO-link host/Modbus converter. It is a 4-port converter connected to four IO-Link devices and provides access to IO-Link data and functionality via a Modbus RTU connection. Modbus registers allow for access to both IO-Link devices and their functions process data in, process data out, connected device information, ISDU data, discrete I/O configuration, IO-Link events, data storage, and SIO mode.
- Connects four IO-Link devices and provides access via Modbus RTU interface
- Rugged design; easy installation with no assembly or individual wiring required
- 5-pin M12 male quick-disconnect connector
- Four 4-pin M12 female quick-disconnect connectors
- Built-in indication for Modbus RTU connection status
- Rugged over-molded design meets IP65, IP67, and IP68
- M12 integral quick disconnect connection
- Converter function, R90 form factor, <lt/>50mA current
- Voltage range from 18 to 30VDC
- Device size is 50.5 x 90mm
Technical Specifications
Signal Conditioner Input
Digital
No. of Output Channels
4Channels
Output Accuracy
-
No. of Channels
4 Channel
Isolation Input
-
SVHC
No SVHC (15-Jan-2018)
Signal Conditioner Output
Digital
Accuracy
-
Supply Voltage
30VDC
Signal Conditioner Mounting
-
Product Range
R90C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability