Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoR95C-8B21-KQ
Newark Part No.70AK8048
Product RangeR95C Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $394.660 |
Price for:Each
Minimum: 1
Multiple: 1
$394.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoR95C-8B21-KQ
Newark Part No.70AK8048
Product RangeR95C Series
Technical Datasheet
Signal Conditioner InputDigital
Signal Conditioner OutputDigital
No. of Output Channels1Channels
Accuracy-
Output Accuracy-
Supply Voltage30VDC
No. of Channels2 Channel
Signal Conditioner MountingScrew Mount
Isolation Input-
Product RangeR95C Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Signal Conditioner Input
Digital
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
2 Channel
Isolation Input
-
SVHC
No SVHC (15-Jan-2018)
Signal Conditioner Output
Digital
Accuracy
-
Supply Voltage
30VDC
Signal Conditioner Mounting
Screw Mount
Product Range
R95C Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability