New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Accessories
                      5. Miscellaneous Sensor Accessories
                      Print Page

                      S15A-M12F4M8M4

                      Wiring Adaptor, M12 Female 4 Position to M8 Male 4 Position, In-Line, S15A Series

                      Date/Lot Code

                      BANNER ENGINEERING S15A-M12F4M8M4
                      BANNER ENGINEERING S15A-M12F4M8M4
                      BANNER ENGINEERING S15A-M12F4M8M4
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoS15A-M12F4M8M4
                      Newark Part No.90AK4549
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$42.700
                      3+$41.900
                      5+$40.700
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $42.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoS15A-M12F4M8M4
                      Newark Part No.90AK4549
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeIn-Line Wiring Adaptor
                      For Use WithSensors & Indicators
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      S15A-M12F4M8M4 is a S15A series wiring in-line adapter. It removes the inconvenience of purchasing different field wireables to convert M8 to M12 connections (and vice versa). Reduce the time it takes to connect and convert, avoid wiring mistakes and failures that can occur with field wireables, and better align device and connectivity layers.

                      • Voltage rating from 12V to 30VDC
                      • M12 female 4-pin to M8 male 4-pin connector
                      • IP65, IP67, IP68 IP rating
                      • Adapter function
                      • Pass through (input/output)
                      • Adapters reroute wiring to match specific application requirements
                      • Simple M12 and M8 connection for easy installation where needed in the circuit
                      • Device size is 0.590inch × 2.283inch
                      • Translucent black connector body color, nickel-plated brass coupling nut material
                      • Operating temperature range from -40°C to +70°C

                      Technical Specifications

                      Accessory Type

                      In-Line Wiring Adaptor

                      SVHC

                      No SVHC (15-Jan-2018)

                      For Use With

                      Sensors & Indicators

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.