New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Signal Conditioning
                      5. Signal Converters
                      Print Page

                      S15C-UT460-MQ-1

                      Converter, Pre Scaled Voltage to Modbus, Sensors, 10 to 30VDC, SNAP SIGNAL S15C Series

                      Date/Lot Code

                      BANNER ENGINEERING S15C-UT460-MQ-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoS15C-UT460-MQ-1
                      Newark Part No.94AK0884
                      Product RangeSNAP SIGNAL S15C Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$279.020
                      3+$273.800
                      5+$265.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $279.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoS15C-UT460-MQ-1
                      Newark Part No.94AK0884
                      Product RangeSNAP SIGNAL S15C Series
                      Technical Datasheet

                      Data Sheet

                      Signal Conditioner InputVoltage
                      For Use WithSensors
                      Accessory TypePre Scaled Voltage to Modbus Converter
                      Signal Conditioner OutputModbus
                      No. of Output Channels1Channels
                      Accuracy-
                      Output Accuracy-
                      Supply Voltage30VDC
                      No. of Channels1 Channel
                      Signal Conditioner MountingCable Mount
                      Isolation Input-
                      Product RangeSNAP SIGNAL S15C Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      S15C-UT460-MQ-1 is a S15C series in-line converter w/ 460V voltage transformer.

                      • 10 to 30VDC voltage, IP65/IP67/IP68 rated
                      • Voltage transformer input, Modbus output
                      • Female-male 4-pin M12 QD connector
                      • <lt/>50mA current rating

                      Technical Specifications

                      Signal Conditioner Input

                      Voltage

                      Accessory Type

                      Pre Scaled Voltage to Modbus Converter

                      No. of Output Channels

                      1Channels

                      Output Accuracy

                      -

                      No. of Channels

                      1 Channel

                      Isolation Input

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      For Use With

                      Sensors

                      Signal Conditioner Output

                      Modbus

                      Accuracy

                      -

                      Supply Voltage

                      30VDC

                      Signal Conditioner Mounting

                      Cable Mount

                      Product Range

                      SNAP SIGNAL S15C Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.