81 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | $73.760 |
Product Information
Product Overview
The S18 series threaded barrel Sensor that features EZ-BEAM® technology, with specially designed optics and electronics for reliable sensing without adjustments. The device is completely epoxy-encapsulated to provide superior durability, even in harsh sensing environments. Includes advanced diagnostics to warn of marginal sensing conditions or output overload (DC models). The Dark Operate (DO) output may be wired as a normally open marginal signal alarm output, depending upon hookup to the power supply. The device is protected against false pulse on power-up and continuous overload or short circuit of outputs.
- Uses innovative dual-indicator system to take the guesswork out of monitoring sensor performance
- Meets rigorous IP69K standards for use in 1200psi washdowns
- Advanced self-diagnostics with separate alarm output
- Dual-LED multifunction indicators
- Popular 18mm threaded barrel
- 2m integral cable
- Protected against reverse polarity and transient voltages
Applications
Sensing & Instrumentation, Medical
Technical Specifications
Photoelectric Barrel Sensor
Diffuse, Proximity
-
10VDC
880nm Infrared LED
IP67, IP69K
70°C
100mm
PNP
2m Cable
30VDC
-
-40°C
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for S18SP6D
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate