New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Photoelectric Sensors
                      Print Page

                      S18SP6DQ

                      Photoelectric Sensor, S18 Series, Diffuse, 100mm, PNP, 10-30Vdc, Quick Disconnect

                      BANNER ENGINEERING S18SP6DQ
                      BANNER ENGINEERING S18SP6DQ
                      BANNER ENGINEERING S18SP6DQ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoS18SP6DQ
                      Newark Part No.02H7655
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      35 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$80.090
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $80.09
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoS18SP6DQ
                      Newark Part No.02H7655
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeEpoxy Encapsulated Barrel-Mount Sensor
                      Sensing Distance Max100mm
                      Sensing MethodProximity Diffuse
                      Product Range-
                      Connection Method4 Pin M12 Euro Connector
                      Supply Voltage Min10V
                      Supply Voltage Max30V
                      Qualification-
                      IP RatingIP67, IP69K
                      Operating Temperature Min-40°C
                      Operating Temperature Max70°C
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      S18SP6DQ is a S18 series epoxy encapsulated barrel mount DC voltage sensor.

                      • Infrared 880nm LED, supply voltage range from 10-30VDC
                      • 100mm maximum sensing distance
                      • Thermoplastic primary housing material
                      • 4-pin M12 integral QD connection
                      • 3ms output response time, IP67, IP69K IP rating
                      • 750µs repeatability, acrylic lens material, 18mm barrel diameter
                      • Washdown rated, ecolab certified, encapsulated, cUL certified
                      • Protected against reverse polarity and transient voltages
                      • Operating temperature range from -40°C to +70°C, cUL certified

                      Warnings

                      Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.

                      Technical Specifications

                      Sensor Type

                      Epoxy Encapsulated Barrel-Mount Sensor

                      Sensing Method

                      Proximity Diffuse

                      Connection Method

                      4 Pin M12 Euro Connector

                      Supply Voltage Max

                      30V

                      IP Rating

                      IP67, IP69K

                      Operating Temperature Max

                      70°C

                      Sensing Distance Max

                      100mm

                      Product Range

                      -

                      Supply Voltage Min

                      10V

                      Qualification

                      -

                      Operating Temperature Min

                      -40°C

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.