New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Humidity Sensors
                      5. Humidity Sensor Probes & Modules
                      Print Page

                      S24AS-D-MQP

                      Dew Point Sensor, 0% to 100% Relative Humidity, 4.5% Accuracy, 10 to 30 VDC, RS485 Output

                      Date/Lot Code

                      BANNER ENGINEERING S24AS-D-MQP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoS24AS-D-MQP
                      Newark Part No.82AK0605
                      Product RangeS24 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$386.440
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $386.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoS24AS-D-MQP
                      Newark Part No.82AK0605
                      Product RangeS24 Series
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeRS485
                      Humidity Range0% to 100% Relative Humidity
                      Supply Voltage Min10VDC
                      Supply Voltage Max30VDC
                      Sensing Accuracy4.5%
                      Sensor MountingPanel Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max70°C
                      Product RangeS24 Series
                      Qualification-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      S24AS-D-MQP is a S24 dewpoint sensor. The S24 dewpoint sensor monitors compressed air quality to help prevent damage to equipment and manufactured goods.

                      • Monitors dew point, humidity, and temperature in a compressed air system
                      • Stainless steel housing with an integrated 1/2 NPT process connection
                      • Provides serial data output for use in a control system
                      • Installs in the main distribution line or downstream line
                      • Dew point sensor with Modbus function
                      • One 1/2" male NPT process connection, 12" cable with a molded 4-pin M12 quick disconnect connector
                      • Supply voltage is 10VDC to 30VDC at 50mA maximum, active comms at 30VDC: 4.5mA supply current
                      • 316L stainless steel housing, nickel-plated brass coupling, PVC strain relief
                      • Dew point measuring range from -116°C to 85°C, operating pressure range from 1 to 13bar
                      • 0.1°C resolution, operating temperature range from -40°C to +70°C

                      Warnings

                      Electrical connections must be made by qualified personnel in accordance with local and national electrical codes and regulations.

                      Technical Specifications

                      Sensor Output Type

                      RS485

                      Supply Voltage Min

                      10VDC

                      Sensing Accuracy

                      4.5%

                      Operating Temperature Min

                      -40°C

                      Product Range

                      S24 Series

                      SVHC

                      No SVHC (15-Jan-2018)

                      Humidity Range

                      0% to 100% Relative Humidity

                      Supply Voltage Max

                      30VDC

                      Sensor Mounting

                      Panel Mount

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.