Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-GL42DM10-21
Newark Part No.62AJ7607
Product RangeSI-GL42 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $433.940 |
3+ | $425.830 |
5+ | $413.670 |
Price for:Each
Minimum: 1
Multiple: 1
$433.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-GL42DM10-21
Newark Part No.62AJ7607
Product RangeSI-GL42 Series
Technical Datasheet
Product RangeSI-GL42 Series
Contact ConfigurationSPST-NC
Switch TerminalsScrew
Contact Voltage AC Max24V
Contact Current AC Max-
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SI-GL42 series locking-style safety interlock switch for interlocking and position monitoring.
- Positive opening safety contacts (per IEC 60947-5-1)
- Contact monitors both the presence of the actuator and if it is locked into the interlock
- Energized solenoid lock with spring release
- Integrated manual release mechanism (front and back)
- Actuator head rotatable in 90° increments providing five actuator positions (one vertical option)
- Lightweight and robust design
- IP67 environmental rating
Technical Specifications
Product Range
SI-GL42 Series
Switch Terminals
Screw
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
SPST-NC
Contact Voltage AC Max
24V
IP Rating
IP67
Contact Current DC Max
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability