Need more?
| Quantity | Price |
|---|---|
| 1+ | $197.01 |
Product Information
Product Overview
The SM312CV2 is a Convergent-mode Proximity Sensor with 1 NPN and 1 PNP bipolar output. The MINI-BEAM® DC-voltage series 26159 self-contained photoelectric sensor perform most reliably if it is properly aligned and securely mounted. For maximum mechanical stability, mount MINI-BEAM sensor through 18mm diameter holes by its threaded barrel or use a mounting bracket. Begin with line-of-sight positioning of the MINI-BEAM sensor to its target (all other sensing modes). For diffuse or convergent sensing modes, the target is the object to be detected. It provides protection against false pulse on power-up and continuous overload or short-circuit of outputs. Reinforced thermoplastic polyester housing is totally encapsulated with O-ring sealing, acrylic lenses and stainless steel screws.
- 2m PVC Cable
- 650nm Visible red LED
Applications
Sensing & Instrumentation
Technical Specifications
Photoelectric Sensors
-
-
10VDC
Infrared LED
IP67
70°C
43mm
-
M12 Connector
30VDC
-
-20°C
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate